
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
octagonal
- Material
Aluminium (die-cast)
- Factory colour
Cobalt-blue
- Length
132.78 mm
- Width
132.78 mm
- Height
39.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 132.78 x 132.78 x 39.2 mm
- RoHS-compliant
Yes
- Type
1590STPCCB
Documents & Downloads
Datasheet
Datasheet 539429 Hammond Electronics 1590STPCCB Universal enclosure 132.78 x 132.78 x 39.2 Aluminium (die-cast) Cobalt-blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539429 Hammond Electronics 1590STPCCB Universal enclosure 132.78 x 132.78 x 39.2 Aluminium (die-cast) Cobalt-blue 1 pc(s)



