
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 7 Piece(s) available
Highlights & Details
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Trapezoid
- Material
Aluminium
- Factory colour
Light grey
- Length
112 mm
- Width
78.96 mm
- Height
39.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 112 x 78.96 x 39.2 mm
- RoHS-compliant
Yes
- Type
1590TRPBLG
Documents & Downloads
Datasheet
Datasheet 539189 Hammond Electronics 1590TRPBLG 1590TRPBLG Universal enclosure 112 x 78.96 x 39.2 Aluminium Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 539189 Hammond Electronics 1590TRPBLG 1590TRPBLG Universal enclosure 112 x 78.96 x 39.2 Aluminium Light grey 1 pc(s)




