
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Highlights & Details
Hammond Electronics 1590WB Universal enclosure 112 x 60 x 31 Aluminium Die-cast Aluminium 1 pc(s)
- Diecast aluminium alloy
- Unpainted - natural colour
- Meets IP65 standard
- 112 x 60 x 31 mm external dimensions
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium
- Length
112 mm
- Width
60 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 112 x 60 x 31 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590WB
- Material (details)
Diecast aluminium
- Type
1590WB
Documents & Downloads
Datasheet
Datasheet 520456 Hammond Electronics 1590WB Universal enclosure 112 x 60 x 31 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520456 Hammond Electronics 1590WB Universal enclosure 112 x 60 x 31 Aluminium Die-cast Aluminium 1 pc(s)
Description
Hammond's 1590WB enclosure belongs to the manufacturer's 1590W series of light duty IP65 watertight diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.
The 1590WB's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
The 1590WB's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
Scope of delivery
- Hammond 1590WB enclosure
- Fixing screws
Hints
For diagrams and dimensions of Hammond's 1590WB enclosure, please refer to its datasheet under 'Downloadable Documents'

