
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1590WBB Universal enclosure 119 x 94 x 34 Aluminium Die-cast Aluminium 1 pc(s)
- Diecast aluminium alloy
- Unpainted - natural colour
- Meets IP65 standard
- 119 x 94 x 34 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium
- Length
119 mm
- Width
94 mm
- Height
34 mm
- Content
1 pc(s)
- Dim
(L x W x H) 119 x 94 x 34 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590WBB
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 537337 Hammond Electronics 1590WBB Universal enclosure 119 x 94 x 34 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537337 Hammond Electronics 1590WBB Universal enclosure 119 x 94 x 34 Aluminium Die-cast Aluminium 1 pc(s)
Description
Hammond's 1590WBB enclosure belongs to the manufacturer's 1590W series of light duty IP65 watertight diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.
The 1590WBB's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
The 1590WBB's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
Vibra finishing on this unpainted version provides a smooth surface with no sharp edges.
Scope of delivery
- Hammond 1590WBB enclosure
- Fixing screws
Hints
For diagrams and dimensions of Hammond's 1590WBB enclosure, please refer to its datasheet under 'Downloadable Documents'

