
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Highlights & Details
Aluminium pressure die-cast case
- Robust housing made of aluminum die-cast alloy
- Available in a natural Vibra finish or in black powder paint
- Provides improved EMI/EMC/RFI shielding
- (L x W x H) 153 x 82 x 50 mm
- IP65
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium
- Length
153 mm
- Width
82 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 153 x 82 x 50 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590WP1
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 537665 Hammond Electronics 1590WP1 Universal enclosure 153 x 82 x 50 Aluminium Die-cast Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537665 Hammond Electronics 1590WP1 Universal enclosure 153 x 82 x 50 Aluminium Die-cast Aluminium 1 pc(s)
Description
The complete metal version ensures an excellent EMC-shielding. Upper and lower case sections are screwed down with the screws supplied.
The ideal protection against eavesdropping
on many smartphones and tablets can also be monitored when switched off and the cameras activated. Especially in business life such attacks can cause great damage. During conferences, meetings and other confidential matters, you should therefore keep your mobile phone in this secure box.
The casing can protect your mobile phone from eavesdropping. The EMI/EMC/RFI shielding reliably blocks cellular, telephone, WLAN, Bluetooth and GPS signals. Photo video and microphone function cannot be activated without your action.
This text is machine translated.
The ideal protection against eavesdropping
on many smartphones and tablets can also be monitored when switched off and the cameras activated. Especially in business life such attacks can cause great damage. During conferences, meetings and other confidential matters, you should therefore keep your mobile phone in this secure box.
The casing can protect your mobile phone from eavesdropping. The EMI/EMC/RFI shielding reliably blocks cellular, telephone, WLAN, Bluetooth and GPS signals. Photo video and microphone function cannot be activated without your action.
This text is machine translated.
Scope of delivery
- Hammond 1590WP1 enclosure
- Fixing screws
Hints
For diagrams and dimensions of Hammond's 1590WP1 enclosure, please refer to its datasheet under 'Downloadable Documents'

