
Highlights & Details
Waterproof diecast housing, black
- Robust housing for electronic devices made of die-cast aluminum.
- The two-piece nut and spring construction with an exchangeable one-piece silicone seal protects against dust and water ingress. The seal is loose in the housing (not pre-assembled).
- The seal is suitable for temperatures from -40 °C to +150 °C (-40 °F to 302 °F).
- Ideal for repeated opening and closing
- Four countersunk stainless steel machine screws secure the cover in threaded holes.
- Simple wall mounting by blind holes outside the seal.
- Independently tested for IP66, IP67 and IP68 as well as NEMA type 4, 4X, 6, 6P, 12 and 13.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Casing
- Features
waterproof
- Material
Aluminium
- Factory colour
Black
- Length
200 mm
- Width
80 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 80 x 60 mm
- RoHS-compliant
Yes
- Weight
0.70 kg
- Type
1590Z137BK
Documents & Downloads
Datasheet
Datasheet 3462437 Hammond Electronics 1590Z137BK Casing 200 x 80 x 60 Aluminium Black 1 pc(s)
Datasheet 3462437 Hammond Electronics 1590Z137BK Casing 200 x 80 x 60 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462437 Hammond Electronics 1590Z137BK Casing 200 x 80 x 60 Aluminium Black 1 pc(s)











