
56 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 7.55
-11 %
€
Highlights & Details
Hammond Electronics 1591 BTBU Universal enclosure 112 x 62 x 31 Polycarbonate (PC) Blue 1 pc(s)
- (L x W x H) 112 x 62 x 31 mm
- Flame-retardant, transparent polycarbonate
- IP54
Technical specifications
- Material's flammability level: UL 94V0
- Product type
Universal enclosure
- Material
Polycarbonate (PC)
IP54
- Factory colour
Blue
- Length
112 mm
- Width
62 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 112 x 62 x 31 mm
- RoHS-compliant
Yes
- Type
1591 BTBU
- Material (details)
Flame-retardant, transparent polycarbonate
Documents & Downloads
Datasheet
Datasheet 522471 Hammond Electronics 1591 BTBU Universal enclosure 112 x 62 x 31 Polycarbonate (PC) Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522471 Hammond Electronics 1591 BTBU Universal enclosure 112 x 62 x 31 Polycarbonate (PC) Blue 1 pc(s)
Description
Ideally for use with PCBs, perfect for applications where sensors or displays need to be visible. Integrated card holder for 1.5 mm (0.062") PC cards. Lap joints provide protection against the ingress of dust and spray.
Features
- The cover is secured using M3 x 10 screws (recessed head), which are screwed into the integrated brass sockets.
Hints
Mounting material is not included in the delivery.



