
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1591 DTRD Universal enclosure 150 x 80 x 50 Polycarbonate (PC) Red 1 pc(s)
- (L x W x H) 150 x 80 x 50 mm
- Flame-retardant, transparent polycarbonate
- IP54
Our service for you
Technical specifications
- Material's flammability level: UL 94V0
- Product type
Universal enclosure
- Material
Polycarbonate (PC)
IP54
- Factory colour
Red
- Length
150 mm
- Width
80 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 80 x 50 mm
- RoHS-compliant
Yes
- Type
1591 DTRD
- Material (details)
Flame-retardant, transparent polycarbonate
Documents & Downloads
Datasheet
Datasheet 522565 Hammond Electronics 1591 DTRD Universal enclosure 150 x 80 x 50 Polycarbonate (PC) Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522565 Hammond Electronics 1591 DTRD Universal enclosure 150 x 80 x 50 Polycarbonate (PC) Red 1 pc(s)
Description
Ideally for use with PCBs, perfect for applications where sensors or displays need to be visible. Integrated card holder for 1.5 mm (0.062") PC cards. Lap joints provide protection against the ingress of dust and spray.
Features
- The cover is secured using M3 x 10 screws (recessed head), which are screwed into the integrated brass sockets.
Hints
Mounting material is not included in the delivery.



