
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Hammond Electronics 1591AFLBK EU casing 100 x 50 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Type
With mounting flange
- Length
100 mm
- Width
50 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 50 x 25 mm
- RoHS-compliant
Yes
- Type
1591AFLBK
- Material (details)
ABS Plastic
- Type
1591AFLBK
Documents & Downloads
Datasheet
Datasheet 520674 Hammond Electronics 1591AFLBK EU casing 100 x 50 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520674 Hammond Electronics 1591AFLBK EU casing 100 x 50 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Ribs on the inside of the case make it easy to slide circuit boards in.

