
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing IP54
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
100 mm
- Width
50 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 50 x 25 mm
- RoHS-compliant
Yes
- Type
1591AFLGY
Documents & Downloads
Datasheet
Datasheet 531605 Hammond Electronics 1591AFLGY Universal enclosure 100 x 50 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 531605 Hammond Electronics 1591AFLGY Universal enclosure 100 x 50 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Description
Plastic housing in IP 54.
This text is machine translated.
This text is machine translated.


