
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Highlights & Details
Hammond Electronics 1591AGY EU casing 100 x 50 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
100 mm
- Width
50 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 50 x 25 mm
- RoHS-compliant
Yes
- Type
1591AGY
- Wireless charging
Yes
- Material (details)
ABS Plastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534328 Hammond Electronics 1591AGY EU casing 100 x 50 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534328 Hammond Electronics 1591AGY EU casing 100 x 50 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Description
Ribs on the inside of the case make it easy to slide circuit boards in.

