
88 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Type
With mounting flange
- Length
112 mm
- Width
62 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 112 x 62 x 31 mm
- RoHS-compliant
Yes
- Type
1591BFLBK
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 534334 Hammond Electronics 1591BFLBK EU casing 112 x 62 x 31 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534334 Hammond Electronics 1591BFLBK EU casing 112 x 62 x 31 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Ribs on the inside of the case make it easy to slide circuit boards in.


