
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 6.71
-13 %
€ 5.87
plus VAT.
Highlights & Details
Hammond Electronics 1591BGY EU casing 112 x 62 x 31 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
112 mm
- Width
62 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 112 x 62 x 31 mm
- RoHS-compliant
Yes
- Type
1591BGY
- Material (details)
ABS Plastic
- Type
1591BGY
Documents & Downloads
Datasheet
Datasheet 520542 Hammond Electronics 1591BGY EU casing 112 x 62 x 31 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520542 Hammond Electronics 1591BGY EU casing 112 x 62 x 31 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Description
Ribs on the inside of the case make it easy to slide circuit boards in.

