
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 5.87
-21 %
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing IP54 series 1591
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
112 mm
- Width
62 mm
- Height
31 mm
- Content
1 pc(s)
- Dim
(L x W x H) 112 x 62 x 31 mm
- RoHS-compliant
Yes
- Type
1591BSGY
Documents & Downloads
Datasheet
Datasheet 443698 Hammond Electronics 1591BSGY Universal enclosure 112 x 62 x 31 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 443698 Hammond Electronics 1591BSGY Universal enclosure 112 x 62 x 31 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p

