
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
5
6% = € 0.48
€ 7.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.97 / piece)
€ 7.97
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing IP54
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
120 mm
- Width
65 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 65 x 40 mm
- RoHS-compliant
Yes
- Type
1591CFLGY
Documents & Downloads
Datasheet
Datasheet 531619 Hammond Electronics 1591CFLGY Universal enclosure 120 x 65 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 531619 Hammond Electronics 1591CFLGY Universal enclosure 120 x 65 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Description
Plastic housing in IP 54.
This text is machine translated.
This text is machine translated.


