
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing IP54 series 1591
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
120 mm
- Width
65 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 65 x 40 mm
- RoHS-compliant
Yes
- Type
1591CSBK
Documents & Downloads
Datasheet
Datasheet 534726 Hammond Electronics 1591CSBK Universal enclosure 120 x 65 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534726 Hammond Electronics 1591CSBK Universal enclosure 120 x 65 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)

