
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
Highlights & Details
Plastic housing IP54 series 1591
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
150 mm
- Width
80 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 80 x 50 mm
- RoHS-compliant
Yes
- Type
1591DSGY
Documents & Downloads
Datasheet
Datasheet 443711 Hammond Electronics 1591DSGY Universal enclosure 150 x 80 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 443711 Hammond Electronics 1591DSGY Universal enclosure 150 x 80 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p

