
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1591EGY EU casing 190 x 110 x 61 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
190 mm
- Width
110 mm
- Height
61 mm
- Content
1 pc(s)
- Dim
(L x W x H) 190 x 110 x 61 mm
- RoHS-compliant
Yes
- Type
1591EGY
- Material (details)
ABS Plastic
- Type
1591EGY
Documents & Downloads
Datasheet
Datasheet 520632 Hammond Electronics 1591EGY EU casing 190 x 110 x 61 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520632 Hammond Electronics 1591EGY EU casing 190 x 110 x 61 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Description
Ribs on the inside of the case make it easy to slide circuit boards in.

