
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing IP54 series 1591
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
191 mm
- Width
110 mm
- Height
61 mm
- Content
1 pc(s)
- Dim
(L x W x H) 191 x 110 x 61 mm
- RoHS-compliant
Yes
- Type
1591ESGY
Documents & Downloads
Datasheet
Datasheet 443725 Hammond Electronics 1591ESGY Universal enclosure 191 x 110 x 61 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 443725 Hammond Electronics 1591ESGY Universal enclosure 191 x 110 x 61 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1

