
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Highlights & Details
Hammond Electronics 1591GFLBK EU casing 121 x 94 x 34 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Type
With mounting flange
- Length
121 mm
- Width
94 mm
- Height
34 mm
- Content
1 pc(s)
- Dim
(L x W x H) 121 x 94 x 34 mm
- RoHS-compliant
Yes
- Type
1591GFLBK
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 534335 Hammond Electronics 1591GFLBK EU casing 121 x 94 x 34 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534335 Hammond Electronics 1591GFLBK EU casing 121 x 94 x 34 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Ribs on the inside of the case make it easy to slide circuit boards in.

