
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1591HGY EU casing 165 x 71 x 29 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
165 mm
- Width
71 mm
- Height
29 mm
- Content
1 pc(s)
- Dim
(L x W x H) 165 x 71 x 29 mm
- RoHS-compliant
Yes
- Type
1591HGY
- Material (details)
ABS Plastic
- Type
1591HGY
Documents & Downloads
Datasheet
Datasheet 520620 Hammond Electronics 1591HGY EU casing 165 x 71 x 29 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520620 Hammond Electronics 1591HGY EU casing 165 x 71 x 29 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Description
Ribs on the inside of the case make it easy to slide circuit boards in.

