
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing IP54 series 1591
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
110 mm
- Width
82 mm
- Height
44 mm
- Content
1 pc(s)
- Dim
(L x W x H) 110 x 82 x 44 mm
- RoHS-compliant
Yes
- Type
1591SSGY
Documents & Downloads
Datasheet
Datasheet 443753 Hammond Electronics 1591SSGY Universal enclosure 110 x 82 x 44 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 443753 Hammond Electronics 1591SSGY Universal enclosure 110 x 82 x 44 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p

