
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
5
6% = € 0.48
€ 7.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.97 / piece)
€ 7.97
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing IP54 series 1591
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
120 mm
- Width
120 mm
- Height
59 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 120 x 59 mm
- RoHS-compliant
Yes
- Type
1591USFLBK
Documents & Downloads
Datasheet
Datasheet 443782 Hammond Electronics 1591USFLBK Universal enclosure 120 x 120 x 59 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443782 Hammond Electronics 1591USFLBK Universal enclosure 120 x 120 x 59 Acrylonitrile butadiene styrene Black 1 pc(s)

