
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Highlights & Details
Plastic housing IP54 series 1591XX
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
100 mm
- Width
51 mm
- Height
26 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 51 x 26 mm
- RoHS-compliant
Yes
- Type
1591XXAFLBK
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 535022 Hammond Electronics 1591XXAFLBK Universal enclosure 100 x 51 x 26 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535022 Hammond Electronics 1591XXAFLBK Universal enclosure 100 x 51 x 26 Acrylonitrile butadiene styrene Black 1 pc(s)


