
Number
Highlights & Details
Hammond Electronics 1591XXATBU Universal enclosure 100 x 51 x 25 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Blue (transparent)
- Length
100 mm
- Width
51 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 51 x 25 mm
- RoHS-compliant
Yes
- Type
1591XXATBU
- Material (details)
ABS
- Type
1591XXATBU
Documents & Downloads
Datasheet
Datasheet 531361 Hammond Electronics 1591XXATBU Universal enclosure 100 x 51 x 25 Acrylonitrile butadiene styrene Blue (transparent) 1 pc
User & Safety Instructions
User & Safety Instructions 531361 Hammond Electronics 1591XXATBU Universal enclosure 100 x 51 x 25 Acrylonitrile butadiene styrene Blue (transparent) 1 pc



