
51 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
113 mm
- Width
63 mm
- Height
32 mm
- Content
1 pc(s)
- Dim
(L x W x H) 113 x 63 x 32 mm
- RoHS-compliant
Yes
- Type
1591XXBBK
Documents & Downloads
Datasheet
Datasheet 534959 Hammond Electronics 1591XXBBK Universal enclosure 113 x 63 x 32 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534959 Hammond Electronics 1591XXBBK Universal enclosure 113 x 63 x 32 Acrylonitrile butadiene styrene Black 1 pc(s)


