
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey
- Length
113 mm
- Width
63 mm
- Height
32 mm
- Content
1 pc(s)
- Dim
(L x W x H) 113 x 63 x 32 mm
- RoHS-compliant
Yes
- Type
1591XXBFLGY
Documents & Downloads
Datasheet
Datasheet 485597 Hammond Electronics 1591XXBFLGY Universal enclosure 113 x 63 x 32 Acrylonitrile butadiene styrene Grey 1 pc(s)
Datasheet 485597 Hammond Electronics 1591XXBFLGY Universal enclosure 113 x 63 x 32 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 485597 Hammond Electronics 1591XXBFLGY Universal enclosure 113 x 63 x 32 Acrylonitrile butadiene styrene Grey 1 pc(s)









