
Number
Highlights & Details
Hammond Electronics 1591XXCTBU Universal enclosure 121 x 66 x 40 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Blue (transparent)
- Length
121 mm
- Width
66 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 121 x 66 x 40 mm
- RoHS-compliant
Yes
- Type
1591XXCTBU
- Material (details)
ABS
- Type
1591XXCTBU
Documents & Downloads
Datasheet
Datasheet 531390 Hammond Electronics 1591XXCTBU Universal enclosure 121 x 66 x 40 Acrylonitrile butadiene styrene Blue (transparent) 1 pc
User & Safety Instructions
User & Safety Instructions 531390 Hammond Electronics 1591XXCTBU Universal enclosure 121 x 66 x 40 Acrylonitrile butadiene styrene Blue (transparent) 1 pc



