
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Plastic housing IP54 series 1591XX
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
152 mm
- Width
82 mm
- Height
51 mm
- Content
1 pc(s)
- Dim
(L x W x H) 152 x 82 x 51 mm
- RoHS-compliant
Yes
- Type
1591XXDBK
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 534985 Hammond Electronics 1591XXDBK Universal enclosure 152 x 82 x 51 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534985 Hammond Electronics 1591XXDBK Universal enclosure 152 x 82 x 51 Acrylonitrile butadiene styrene Black 1 pc(s)


