
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing IP54 series 1591XX
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
193 mm
- Width
113 mm
- Height
62 mm
- Content
1 pc(s)
- Dim
(L x W x H) 193 x 113 x 62 mm
- RoHS-compliant
Yes
- Type
1591XXEFLBK
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 535072 Hammond Electronics 1591XXEFLBK Universal enclosure 193 x 113 x 62 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535072 Hammond Electronics 1591XXEFLBK Universal enclosure 193 x 113 x 62 Acrylonitrile butadiene styrene Black 1 pc(s)


