
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing IP54 series 1591XX
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
87 mm
- Width
57 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 87 x 57 x 40 mm
- RoHS-compliant
Yes
- Type
1591XXLBK
Documents & Downloads
Datasheet
Datasheet 534934 Hammond Electronics 1591XXLBK Universal enclosure 87 x 57 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534934 Hammond Electronics 1591XXLBK Universal enclosure 87 x 57 x 40 Acrylonitrile butadiene styrene Black 1 pc(s)


