
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1591XXMTBU Universal enclosure 85 x 56 x 25 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Blue (transparent)
- Length
85 mm
- Width
56 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 56 x 25 mm
- RoHS-compliant
Yes
- Type
1591XXMTBU
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 443797 Hammond Electronics 1591XXMTBU Universal enclosure 85 x 56 x 25 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(
User & Safety Instructions
User & Safety Instructions 443797 Hammond Electronics 1591XXMTBU Universal enclosure 85 x 56 x 25 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(
Description
Suitable for the horizontal mounting of conducting boards. The inner sides ofthe casing are smooth to facilitate the installation of connection boxes. The casing is transparent blue with satinated surface and is flame-inhibiting. Bolting with black M3 X 10 Philips screws.


