
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.77
5
6% = € 0.24
€ 3.53
10
9% = € 0.34
€ 3.43
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.77 / piece)
€ 3.77
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1593KBK Hand-held casing 66 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with recess
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Type
Recess front/rear side
- Length
66 mm
- Width
66 mm
- Height
28 mm
- Type
1593KBK
- Content
1 pc(s)
- RoHS-compliant
Yes
- Wireless charging
Yes
- Material (details)
ABS Plastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 522667 Hammond Electronics 1593KBK Hand-held casing 66 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522667 Hammond Electronics 1593KBK Hand-held casing 66 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Case for electronic instruments. Ideal for mounting printed circuit boards. Ergonomically shaped Recess on top for membrane display or writing block. Casing with battery compartment: Equipped with a durable flap and three-way snap. Lap joints provide protection against the ingress of dust and spray. Case is locked using self-tapping screws.

