
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1593NTBU Hand-held casing 110 x 75 x 25 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Blue (transparent)
- Type
removable side panels
- Length
110 mm
- Width
75 mm
- Height
25 mm
- Type
1593NTBU
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 538651 Hammond Electronics 1593NTBU Hand-held casing 110 x 75 x 25 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538651 Hammond Electronics 1593NTBU Hand-held casing 110 x 75 x 25 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
Description
Hand tools suitable for housing electronic circuit boards. It is due to its ergonomic design comfortably in the hand and is made of transparent blue plastic with a satin finish.

