
Number
Highlights & Details
Hammond Electronics 1593QTBU Hand-held casing 112 x 66 x 28 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Blue (transparent)
- Type
removable side panel and battery component
- Length
112 mm
- Width
66 mm
- Height
28 mm
- Type
1593QTBU
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
ABS
- Type
1593QTBU
Documents & Downloads
Datasheet
Datasheet 531586 Hammond Electronics 1593QTBU Hand-held casing 112 x 66 x 28 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531586 Hammond Electronics 1593QTBU Hand-held casing 112 x 66 x 28 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
Description
Features
- removable Side panel and battery component


