
Number
Highlights & Details
Hammond Electronics 1593SGY Hand-held casing 92 x 66 x 21 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with recess
with battery tray
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Type
Gap front, with battery compartment
- Length
92 mm
- Width
66 mm
- Height
21 mm
- Type
1593SGY
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
ABS Plastic
- Type
1593SGY
Documents & Downloads
Datasheet
Datasheet 534354 Hammond Electronics 1593SGY Hand-held casing 92 x 66 x 21 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534354 Hammond Electronics 1593SGY Hand-held casing 92 x 66 x 21 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

