
8 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€
Only 8 Piece(s) available
Technical specifications
- Material
Acrylonitrile butadiene styrene
- Factory colour
Blue (transparent)
- Type
removable side panel and battery component
- Length
92 mm
- Width
66 mm
- Height
21 mm
- Type
1593STBU
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
ABS
- Product type
Hand-held casing
Documents & Downloads
Datasheet
Datasheet 538665 Hammond Electronics 1593STBU Hand-held casing 92 x 66 x 21 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 538665 Hammond Electronics 1593STBU Hand-held casing 92 x 66 x 21 Acrylonitrile butadiene styrene Blue (transparent) 1 pc(s)
Description
Hand tools suitable for housing electronic circuit boards. It is due to its ergonomic design comfortably in the hand and is made of transparent blue plastic with a satin finish.

