
Highlights & Details
Instrument case, GPABS
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
ABS plastic
IP54
- Factory colour
Blue (transparent)
- Length
105 mm
- Width
60 mm
- Content
1 pc(s)
- Dim
(L x W) 105 mm x 60 mm
- RoHS-compliant
Yes
- Weight
0.05 kg
- Depth
30 mm
- Type
1593VTBU
Documents & Downloads
Datasheet
Datasheet 3462422 Hammond Electronics 1593VTBU Universal enclosure 105 x 60 x 30 ABS plastic Blue (transparent) 1 pc(s)
Datasheet 3462422 Hammond Electronics 1593VTBU Universal enclosure 105 x 60 x 30 ABS plastic Blue (transparent) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462422 Hammond Electronics 1593VTBU Universal enclosure 105 x 60 x 30 ABS plastic Blue (transparent) 1 pc(s)
Description
Ergonomic design for convenient handling.
Versions without a battery compartment meet the protection class IP54.
Deep-drawn top for film display or pad.
Battery compartment with three push buttons for long durability.
The overlap connection provides protection from dust accumulation and spray water.
Shaped from black, gray or transparent-blue Universal-ABS plastic with a satin surface.
The device is attached with self-tapping screws.
Black and transparent blue housings are supplied with black screws. Grey housings are supplied with nickel-plated screws.
This text is machine translated.











