
Number
Highlights & Details
Hammond Electronics 1593XGY Hand-held casing 140 x 66 x 28 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with recess
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Type
Front with recess, battery compartment provided
- Length
140 mm
- Width
66 mm
- Height
28 mm
- Type
1593XGY
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 531725 Hammond Electronics 1593XGY Hand-held casing 140 x 66 x 28 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531725 Hammond Electronics 1593XGY Hand-held casing 140 x 66 x 28 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

