
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
Plastic housing IP54 series 1594
- Wall thickness 3.1 mm
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
81 mm
- Width
56 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 81 x 56 x 40 mm
- RoHS-compliant
Yes
- Type
1594BGY
Documents & Downloads
Datasheet
Datasheet 535127 Hammond Electronics 1594BGY Universal enclosure 81 x 56 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(
User & Safety Instructions
User & Safety Instructions 535127 Hammond Electronics 1594BGY Universal enclosure 81 x 56 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(

