
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 11.76
-7 %
€ 10.92
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Plastic housing IP54 series 1594
- Wall thickness 3.1 mm
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
131 mm
- Width
66 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 131 x 66 x 55 mm
- RoHS-compliant
Yes
- Type
1594DBK
Documents & Downloads
Datasheet
Datasheet 535167 Hammond Electronics 1594DBK Universal enclosure 131 x 66 x 55 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535167 Hammond Electronics 1594DBK Universal enclosure 131 x 66 x 55 Acrylonitrile butadiene styrene Black 1 pc(s)

