
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Plastic housing IP54 series 1594
- Wall thickness 3.1 mm
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
167 mm
- Width
107 mm
- Height
65 mm
- Content
1 pc(s)
- Dim
(L x W x H) 167 x 107 x 65 mm
- RoHS-compliant
Yes
- Type
1594EBK
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 535195 Hammond Electronics 1594EBK Universal enclosure 167 x 107 x 65 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535195 Hammond Electronics 1594EBK Universal enclosure 167 x 107 x 65 Acrylonitrile butadiene styrene Black 1 pc(s)

