
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Potting housing 1596
Our service for you
Technical specifications
- Temperature range: -20 to +94 °C
- Product type
Die cast enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
50 mm
- Width
40 mm
- Height
30 mm
- Content
10 pc(s)
- Dim
(L x W x H) 50 x 40 x 30 mm
- RoHS-compliant
Yes
- Type
1596B104-10
Documents & Downloads
Datasheet
Datasheet 535882 Hammond Electronics 1596B104-10 Die cast enclosure 50 x 40 x 30 Acrylonitrile butadiene styrene Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 535882 Hammond Electronics 1596B104-10 Die cast enclosure 50 x 40 x 30 Acrylonitrile butadiene styrene Black 10 pc(s)
Description
Molded in one piece. Suitable for potting applications.
This text is machine translated.
This text is machine translated.

