
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 5 pc(s))
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Highlights & Details
Potting housing 1596
Our service for you
Technical specifications
- Temperature range: -20 to +94 °C
- Product type
Die cast enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
75 mm
- Width
50 mm
- Height
35 mm
- Content
5 pc(s)
- Dim
(L x W x H) 75 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
1596B105-5
Documents & Downloads
Datasheet
Datasheet 535911 Hammond Electronics 1596B105-5 Die cast enclosure 75 x 50 x 35 Acrylonitrile butadiene styrene Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 535911 Hammond Electronics 1596B105-5 Die cast enclosure 75 x 50 x 35 Acrylonitrile butadiene styrene Black 5 pc(s)
Description
Molded in one piece. Suitable for potting applications.
This text is machine translated.
This text is machine translated.

