
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 5 pc(s))
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
Highlights & Details
Potting housing 1596
Our service for you
Technical specifications
- Temperature range: -20 to +94 °C
- Product type
Die cast enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
89 mm
- Width
64 mm
- Height
32.5 mm
- Content
5 pc(s)
- Dim
(L x W x H) 89 x 64 x 32.5 mm
- RoHS-compliant
Yes
- Type
1596B115-5
Documents & Downloads
Datasheet
Datasheet 535938 Hammond Electronics 1596B115-5 Die cast enclosure 89 x 64 x 32.5 Acrylonitrile butadiene styrene Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 535938 Hammond Electronics 1596B115-5 Die cast enclosure 89 x 64 x 32.5 Acrylonitrile butadiene styrene Black 5 pc(s)
Description
Molded in one piece. Suitable for potting applications.
This text is machine translated.
This text is machine translated.

