
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1599KSGYBAT Hand-held casing 220 x 140 x 40 Polystyrene (EPS) Grey 1 pc(s)
Our service for you
Technical specifications
- Battery compartment provided
- Product type
Hand-held casing
- Features
with battery tray
- Material
Polystyrene (EPS)
IP54
- Factory colour
Grey
- Type
With battery compartment
- Length
220 mm
- Width
140 mm
- Height
40 mm
- Type
1599KSGYBAT
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
Shock-resistant polystyrene
Documents & Downloads
Datasheet
Datasheet 522566 Hammond Electronics 1599KSGYBAT Hand-held casing 220 x 140 x 40 Polystyrene (EPS) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522566 Hammond Electronics 1599KSGYBAT Hand-held casing 220 x 140 x 40 Polystyrene (EPS) Grey 1 pc(s)
Description
Attractive and ergonomic, can be used as a case for handheld instruments, recess on top for membrane display or writing pad, lap joints provide protection against the ingress of dust and spray, particular attention was paid to the case's aesthetics when designing the especially deep upper section and ultra flat lower section and these allow the user flexible and effective mounting. There are two keyhole-shaped push-out plastic parts on the inside of the lower section for easy panel installation.

