
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Hammond Electronics 1551GFLBK EU casing 50 x 35 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
Our service for you
Technical specifications
- Product type
EU casing
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Type
With mounting flange
- Length
50 mm
- Width
35 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 35 x 20 mm
- RoHS-compliant
Yes
- Type
1551GFLBK
- Material (details)
ABS Plastic
- Type
1551GFLBK
Documents & Downloads
Datasheet
Datasheet 520548 Hammond Electronics 1551GFLBK EU casing 50 x 35 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520548 Hammond Electronics 1551GFLBK EU casing 50 x 35 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
High-quality miniature plastic case. Ideally suited for sealing circuits till the protection class 54 (protection against harmful dust deposits and protection against splash water).


