
Number
Highlights & Details
Plastic housing IP66
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
65 mm
- Width
65 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 65 x 40 mm
- RoHS-compliant
Yes
- Type
1554BGY
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 534424 Hammond Electronics 1554BGY Universal enclosure 65 x 65 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(
Datasheet 534424 Hammond Electronics 1554BGY Universal enclosure 65 x 65 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(
User & Safety Instructions
User & Safety Instructions 534424 Hammond Electronics 1554BGY Universal enclosure 65 x 65 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(
Description
This text is machine translated.


