
Number
Highlights & Details
Project housing IP54
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
80 mm
- Width
60 mm
- Height
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 60 x 30 mm
- RoHS-compliant
Yes
- Type
RL6105-F
Documents & Downloads
Datasheet
Datasheet 534445 Hammond Electronics RL6105-F Universal enclosure 80 x 60 x 30 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 534445 Hammond Electronics RL6105-F Universal enclosure 80 x 60 x 30 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Information
Information 534445 Hammond Electronics RL6105-F Universal enclosure 80 x 60 x 30 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Description
This text is machine translated.

