
Number
Highlights & Details
Project housing IP54
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
125 mm
- Width
80 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 80 x 50 mm
- RoHS-compliant
Yes
- Type
RL6225
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 531783 Hammond Electronics RL6225 Universal enclosure 125 x 80 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(
User & Safety Instructions
User & Safety Instructions 531783 Hammond Electronics RL6225 Universal enclosure 125 x 80 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(
Information
Information 531783 Hammond Electronics RL6225 Universal enclosure 125 x 80 x 50 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(
Description
This text is machine translated.

